
MLTFC6S-CP316 | |
|---|---|
DigiKey Part Number | 298-16903-ND |
Manufacturer | |
Manufacturer Product Number | MLTFC6S-CP316 |
Description | CBL TIE LOCKING BLK 100LB 1.709' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.00" (152.40mm) 0.180" (4.57mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Panduit Corp | Length - Actual 1.709' (521.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 100 lbs (45.36 kg) |
Part Status Active | Features Corrosion Resistance, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316, Polyester Coated |
Length - Approximate 20.5" | Color Black |
Bundle Diameter 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,26680 € | 426,68 € |
| 200 | 4,16695 € | 833,39 € |
| 300 | 4,10937 € | 1.232,81 € |
| 500 | 4,03762 € | 2.018,81 € |
| 700 | 3,99089 € | 2.793,62 € |
| 1.000 | 3,94177 € | 3.941,77 € |
| Unit Price without VAT: | 4,26680 € |
|---|---|
| Unit Price with VAT: | 5,07749 € |

