
MLTFC4H-LP316RD | |
|---|---|
DigiKey Part Number | 298-16891-ND |
Manufacturer | |
Manufacturer Product Number | MLTFC4H-LP316RD |
Description | CBL TIE LOCKING RED 250LB 1.192' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 4.00" (101.60mm) 0.310" (7.87mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.310" (7.87mm) |
Manufacturer Panduit Corp | Length - Actual 1.192' (363.22mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features Corrosion Resistance, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316, Polyester Coated |
Length - Approximate 14.25" | Color Red |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,69200 € | 184,60 € |
| Unit Price without VAT: | 3,69200 € |
|---|---|
| Unit Price with VAT: | 4,39348 € |

