
MLTFC2S-CP316 | |
|---|---|
DigiKey Part Number | 298-14957-ND |
Manufacturer | |
Manufacturer Product Number | MLTFC2S-CP316 |
Description | CBL TIE LOCKING BLK 100LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.180" (4.57mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | Corrosion Resistance, UV Resistant | |
Material | Stainless Steel 316, Polyester Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,46680 € | 246,68 € |
| 200 | 2,40945 € | 481,89 € |
| 300 | 2,37633 € | 712,90 € |
| 500 | 2,33514 € | 1.167,57 € |
| 700 | 2,30829 € | 1.615,80 € |
| 1.000 | 2,28007 € | 2.280,07 € |
| Unit Price without VAT: | 2,46680 € |
|---|---|
| Unit Price with VAT: | 2,93549 € |

