
MLTFC2.5H-CP316 | |
|---|---|
DigiKey Part Number | 298-16880-ND |
Manufacturer | |
Manufacturer Product Number | MLTFC2.5H-CP316 |
Description | CBL TIE LOCKING BLACK 250LB 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.50" (63.50mm) 0.319" (8.10mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.319" (8.10mm) |
Manufacturer Panduit Corp | Length - Actual 0.750' (228.60mm, 9.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features Corrosion Resistance, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316, Polyester Coated |
Length - Approximate 9" | Color Black |
Bundle Diameter 2.50" (63.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,17170 € | 317,17 € |
| Unit Price without VAT: | 3,17170 € |
|---|---|
| Unit Price with VAT: | 3,77432 € |

