
MLTC2.7H-LP316 | |
|---|---|
DigiKey Part Number | 298-13218-ND |
Manufacturer | |
Manufacturer Product Number | MLTC2.7H-LP316 |
Description | CBL TIE LOCKING BLK 250LB 10.15" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.70" (68.60mm) 0.310" (7.87mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.310" (7.87mm) |
Manufacturer Panduit Corp | Length - Actual 0.846' (257.81mm, 10.15") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features Corrosion Resistance, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316, Nylon Coated |
Length - Approximate 10.25" | Color Black |
Bundle Diameter 2.70" (68.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,26520 € | 163,26 € |
| Unit Price without VAT: | 3,26520 € |
|---|---|
| Unit Price with VAT: | 3,88559 € |

