
MLT8WS-LP316 | |
|---|---|
DigiKey Part Number | MLT8WS-LP316-ND |
Manufacturer | |
Manufacturer Product Number | MLT8WS-LP316 |
Description | CBL TIE LOCKING SIL 200LB 2.233' |
Customer Reference | |
Detailed Description | Standard, Locking Silver 8.00" (203.20mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Panduit Corp | Length - Actual 2.233' (680.72mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 200 lbs (90.72 kg) |
Part Status Obsolete | Features Corrosion Resistance |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 26.75" | Color Silver |
Bundle Diameter 8.00" (203.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLT8WS-LP | Panduit Corp | 0 | 298-22518-ND | 3,27120 € | Similar |


