
MLT8WH-LP | |
|---|---|
DigiKey Part Number | 298-1333-ND |
Manufacturer | |
Manufacturer Product Number | MLT8WH-LP |
Description | CBL TIE LOCKING SIL 450LB 2.233' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 8.00" (203.20mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Category | Width 0.310" (7.87mm) |
Manufacturer Panduit Corp | Length - Actual 2.233' (680.72mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 450 lbs (204.12 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 26.75" | Color Silver |
Bundle Diameter 8.00" (203.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLT8H-LP | Panduit Corp | 50 | 298-10132-ND | 3,13180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,04380 € | 202,19 € |
| Unit Price without VAT: | 4,04380 € |
|---|---|
| Unit Price with VAT: | 4,81212 € |


