
MLT8SH-LP | |
|---|---|
DigiKey Part Number | 298-22515-ND |
Manufacturer | |
Manufacturer Product Number | MLT8SH-LP |
Description | CBL TIE LOCKING SIL 900LB 2.475' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 8.00" (203.20mm) 0.630" (16.00mm) 900 lbs (408.24 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 29.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.630" (16.00mm) | |
Length - Actual | 2.475' (754.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 900 lbs (408.24 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,92300 € | 296,15 € |
| 100 | 5,78470 € | 578,47 € |
| 150 | 5,70487 € | 855,73 € |
| 250 | 5,60552 € | 1.401,38 € |
| 350 | 5,54077 € | 1.939,27 € |
| 500 | 5,47274 € | 2.736,37 € |
| Unit Price without VAT: | 5,92300 € |
|---|---|
| Unit Price with VAT: | 7,04837 € |

