
MLT8LH-LP316 | |
|---|---|
DigiKey Part Number | MLT8LH-LP316-ND |
Manufacturer | |
Manufacturer Product Number | MLT8LH-LP316 |
Description | CBL TIE LOCKING SIL 250LB 2.233' |
Customer Reference | |
Detailed Description | Standard, Locking Silver 8.00" (203.20mm) 0.250" (6.35mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 26.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.250" (6.35mm) | |
Length - Actual | 2.233' (680.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

