
MLT8LH-LP | |
|---|---|
DigiKey Part Number | 298-22513-ND |
Manufacturer | |
Manufacturer Product Number | MLT8LH-LP |
Description | CBL TIE LOCKING SIL 250LB 2.233' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 8.00" (203.20mm) 0.250" (6.35mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.250" (6.35mm) |
Manufacturer Panduit Corp | Length - Actual 2.233' (680.72mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 26.75" | Color Silver |
Bundle Diameter 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,87260 € | 143,63 € |
| Unit Price without VAT: | 2,87260 € |
|---|---|
| Unit Price with VAT: | 3,41839 € |

