
MLT8EH15-LP | |
|---|---|
DigiKey Part Number | 298-22511-ND |
Manufacturer | |
Manufacturer Product Number | MLT8EH15-LP |
Description | CBL TIE LOCKING SIL 700LB 2.475' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 8.00" (203.20mm) 0.500" (12.70mm) 700 lbs (317.52 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 29.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.475' (754.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 700 lbs (317.52 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,37920 € | 218,96 € |
| 100 | 4,27740 € | 427,74 € |
| 150 | 4,21853 € | 632,78 € |
| 250 | 4,14532 € | 1.036,33 € |
| 350 | 4,09763 € | 1.434,17 € |
| Unit Price without VAT: | 4,37920 € |
|---|---|
| Unit Price with VAT: | 5,21125 € |

