MLT6WS-LP316 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 2,42788 €
Datasheet
Standard, Locking Silver 6.00" (152.40mm) 0.180" (4.57mm) 200 lbs (90.72 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLT6WS-LP316

DigiKey Part Number
MLT6WS-LP316-ND
Manufacturer
Manufacturer Product Number
MLT6WS-LP316
Description
CBL TIE LOCKING SIL 200LB 1.709'
Customer Reference
Detailed Description
Standard, Locking Silver 6.00" (152.40mm) 0.180" (4.57mm) 200 lbs (90.72 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.180" (4.57mm)
Manufacturer
Panduit Corp
Length - Actual
1.709' (521.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
200 lbs (90.72 kg)
Part Status
Obsolete
Features
Corrosion Resistance
Wire/Cable Tie Type
Standard, Locking
Material
Stainless Steel 316
Length - Approximate
20.5"
Color
Silver
Bundle Diameter
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLT6WS-LPPanduit Corp0MLT6WS-LP-ND2,42788 €Similar
Obsolete
This product is no longer manufactured. View Substitutes