Similar

MLT6WLH-LP316 | |
|---|---|
DigiKey Part Number | MLT6WLH-LP316-ND |
Manufacturer | |
Manufacturer Product Number | MLT6WLH-LP316 |
Description | CBL TIE LOCKING SIL 250LB 1.709' |
Customer Reference | |
Detailed Description | Standard, Locking Silver 6.00" (152.40mm) 0.250" (6.35mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.250" (6.35mm) |
Manufacturer Panduit Corp | Length - Actual 1.709' (521.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 250 lbs (113.40 kg) |
Part Status Obsolete | Features Corrosion Resistance |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 20.5" | Color Silver |
Bundle Diameter 6.00" (152.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLT6WLH-LP | Panduit Corp | 0 | MLT6WLH-LP-ND | 2,65960 € | Similar |


