Direct

MLT6WH-LP316 | |
|---|---|
DigiKey Part Number | MLT6WH-LP316-ND |
Manufacturer | |
Manufacturer Product Number | MLT6WH-LP316 |
Description | CBL TIE LOCKING SIL 450LB 1.709' |
Customer Reference | |
Detailed Description | Standard, Locking Silver 6.00" (152.40mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.5" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 1.709' (521.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |



