
MLT6SH-LP316 | |
|---|---|
DigiKey Part Number | 298-14955-ND |
Manufacturer | |
Manufacturer Product Number | MLT6SH-LP316 |
Description | CBL TIE LOCKING SIL 900LB 1.950' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 6.00" (152.40mm) 0.630" (16.00mm) 900 lbs (408.24 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 23.5" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.630" (16.00mm) | |
Length - Actual | 1.950' (594.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 900 lbs (408.24 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,64080 € | 282,04 € |
| Unit Price without VAT: | 5,64080 € |
|---|---|
| Unit Price with VAT: | 6,71255 € |

