MLT6H-LP321 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: 3,07740 €
Datasheet
Image for MLT6H-LP321 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLT6H-LP321

DigiKey Part Number
MLT6H-LP321-ND
Manufacturer
Manufacturer Product Number
MLT6H-LP321
Description
CBL TIE LOCKING SIL 450LB 1.709'
Customer Reference
Detailed Description
Standard, Locking Silver 6.00" (152.40mm) 0.310" (7.87mm) 450 lbs (204.12 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
20.5"
Bundle Diameter
6.00" (152.40mm)
Width
0.310" (7.87mm)
Length - Actual
1.709' (521.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
450 lbs (204.12 kg)
Features
-
Material
Stainless Steel 321
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes