
MLT6DSH-Q | |
|---|---|
DigiKey Part Number | 298-22501-ND |
Manufacturer | |
Manufacturer Product Number | MLT6DSH-Q |
Description | DBL WRAP LOCK SILV 1200LB 3.46' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Wrap, Locking Silver 6.00" (152.40mm) 0.625" (15.88mm) 1200 lbs (544.32 kg) |
Datasheet | Datasheet |
Category | Width 0.625" (15.88mm) |
Manufacturer Panduit Corp | Length - Actual 3.46' (1.05m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 1200 lbs (544.32 kg) |
Part Status Active | Material Stainless Steel 304 |
Wire/Cable Tie Type Double Wrap, Locking | Color Silver |
Length - Approximate 41.5" | Base Product Number |
Bundle Diameter 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,12880 € | 203,22 € |
| 50 | 7,93940 € | 396,97 € |
| Unit Price without VAT: | 8,12880 € |
|---|---|
| Unit Price with VAT: | 9,67327 € |

