
MLT4SH-LP | |
|---|---|
DigiKey Part Number | 298-14953-ND |
Manufacturer | |
Manufacturer Product Number | MLT4SH-LP |
Description | CBL TIE LOCKING SIL 900LB 1.425' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.630" (16.00mm) 900 lbs (408.24 kg) |
Datasheet | Datasheet |
Category | Width 0.630" (16.00mm) |
Manufacturer Panduit Corp | Length - Actual 1.425' (434.34mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 900 lbs (408.24 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 17" | Color Silver |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,91060 € | 145,53 € |
| 100 | 2,84320 € | 284,32 € |
| 150 | 2,80427 € | 420,64 € |
| 250 | 2,75584 € | 688,96 € |
| 350 | 2,72426 € | 953,49 € |
| 500 | 2,69112 € | 1.345,56 € |
| Unit Price without VAT: | 2,91060 € |
|---|---|
| Unit Price with VAT: | 3,46361 € |

