
MLT4S-CP316 | |
|---|---|
DigiKey Part Number | 298-10126-ND |
Manufacturer | |
Manufacturer Product Number | MLT4S-CP316 |
Description | CBL TIE LOCKING SIL 200LB 1.192' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Panduit Corp | Length - Actual 1.192' (363.22mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 200 lbs (90.72 kg) |
Part Status Active | Features Corrosion Resistance |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 14.25" | Color Silver |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,77860 € | 177,86 € |
| 200 | 1,73735 € | 347,47 € |
| 300 | 1,71360 € | 514,08 € |
| 500 | 1,68398 € | 841,99 € |
| 700 | 1,66467 € | 1.165,27 € |
| 1.000 | 1,64440 € | 1.644,40 € |
| Unit Price without VAT: | 1,77860 € |
|---|---|
| Unit Price with VAT: | 2,11653 € |

