
MLT4H-X | |
|---|---|
DigiKey Part Number | MLT4H-X-ND |
Manufacturer | |
Manufacturer Product Number | MLT4H-X |
Description | CBL TIE LOCKING SIL 450LB 1.192' |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Category | Width 0.310" (7.87mm) |
Manufacturer Panduit Corp | Length - Actual 1.192' (363.22mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 450 lbs (204.12 kg) |
Part Status Obsolete | Material Stainless Steel 304 |
Wire/Cable Tie Type Standard, Locking | Color Silver |
Length - Approximate 14.25" | Base Product Number |
Bundle Diameter 4.00" (101.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLT4H-LP | Panduit Corp | 850 | 298-10122-ND | 1,68640 € | Direct |


