
MLT4H-LP321 | |
|---|---|
DigiKey Part Number | 298-22496-ND |
Manufacturer | |
Manufacturer Product Number | MLT4H-LP321 |
Description | CBL TIE LOCKING SIL 450LB 1.192' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Category | Width 0.310" (7.87mm) |
Manufacturer Panduit Corp | Length - Actual 1.192' (363.22mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 450 lbs (204.12 kg) |
Part Status Active | Material Stainless Steel 321 |
Wire/Cable Tie Type Standard, Locking | Color Silver |
Length - Approximate 14.25" | Base Product Number |
Bundle Diameter 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,13700 € | 206,85 € |
| 100 | 4,04070 € | 404,07 € |
| 150 | 3,98527 € | 597,79 € |
| 250 | 3,91612 € | 979,03 € |
| 350 | 3,87106 € | 1.354,87 € |
| 500 | 3,82376 € | 1.911,88 € |
| Unit Price without VAT: | 4,13700 € |
|---|---|
| Unit Price with VAT: | 4,92303 € |

