
MLT4EH-LP | |
|---|---|
DigiKey Part Number | 298-10134-ND |
Manufacturer | |
Manufacturer Product Number | MLT4EH-LP |
Description | CBL TIE LOCKING SIL 600LB 1.425' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.500" (12.70mm) 600 lbs (272.16 kg) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Panduit Corp | Length - Actual 1.425' (434.34mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 600 lbs (272.16 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 17" | Color Silver |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111-95148 | HellermannTyton | 0 | 1436-111-95148-ND | 3,20355 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,12040 € | 106,02 € |
| Unit Price without VAT: | 2,12040 € |
|---|---|
| Unit Price with VAT: | 2,52328 € |


