
MLT2H-X | |
|---|---|
DigiKey Part Number | MLT2H-X-ND |
Manufacturer | |
Manufacturer Product Number | MLT2H-X |
Description | CBL TIE LOCKING SILV 450LB 7.90" |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.00" (50.80mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


