Standard, Locking Silver 2.00" (50.80mm) 0.310" (7.87mm) 450 lbs (204.12 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLT2H-LP321

DigiKey Part Number
298-22489-ND
Manufacturer
Manufacturer Product Number
MLT2H-LP321
Description
CBL TIE LOCKING SILV 450LB 7.90"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 2.00" (50.80mm) 0.310" (7.87mm) 450 lbs (204.12 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.310" (7.87mm)
Manufacturer
Panduit Corp
Length - Actual
0.658' (200.66mm, 7.90")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
450 lbs (204.12 kg)
Part Status
Active
Material
Stainless Steel 321
Wire/Cable Tie Type
Standard, Locking
Color
Silver
Length - Approximate
8"
Base Product Number
Bundle Diameter
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,48280 €174,14 €
1003,40210 €340,21 €
1503,35533 €503,30 €
2503,29732 €824,33 €
3503,25949 €1.140,82 €
5003,21972 €1.609,86 €
Manufacturers Standard Package
Unit Price without VAT:3,48280 €
Unit Price with VAT:4,14453 €