
MLT2EH-LP316 | |
|---|---|
DigiKey Part Number | MLT2EH-LP316-ND |
Manufacturer | |
Manufacturer Product Number | MLT2EH-LP316 |
Description | CBL TIE LOCKING SIL 600LB 11.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.00" (50.80mm) 0.500" (12.70mm) 600 lbs (272.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.983' (299.72mm, 11.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 600 lbs (272.16 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,48120 € | 124,06 € |
| Unit Price without VAT: | 2,48120 € |
|---|---|
| Unit Price with VAT: | 2,95263 € |

