
MLT2DH-L | |
|---|---|
DigiKey Part Number | MLT2DH-L-ND |
Manufacturer | |
Manufacturer Product Number | MLT2DH-L |
Description | DBL WRAP LOCK SILV 600LB 1.542' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Wrap, Locking Silver 2.00" (50.80mm) 0.310" (7.87mm) 600 lbs (272.16 kg) |
Datasheet | Datasheet |
Category | Width 0.310" (7.87mm) |
Manufacturer Panduit Corp | Length - Actual 1.542' (469.90mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 600 lbs (272.16 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Double Wrap, Locking | Material Stainless Steel 304 |
Length - Approximate 18.5" | Color Silver |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,16360 € | 108,18 € |
| Unit Price without VAT: | 2,16360 € |
|---|---|
| Unit Price with VAT: | 2,57468 € |

