
MLT2.7WLH-LP | |
|---|---|
DigiKey Part Number | MLT2.7WLH-LP-ND |
Manufacturer | |
Manufacturer Product Number | MLT2.7WLH-LP |
Description | CBL TIE LOCKING SIL 250LB 10.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.70" (68.60mm) 0.250" (6.35mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10.25" | |
Bundle Diameter | 2.70" (68.60mm) | |
Width | 0.250" (6.35mm) | |
Length - Actual | 0.850' (259.08mm, 10.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,69216 € | 423,04 € |
| Unit Price without VAT: | 1,69216 € |
|---|---|
| Unit Price with VAT: | 2,01367 € |

