


MLT2.7WH-LP | |
|---|---|
DigiKey Part Number | 298-1330-ND |
Manufacturer | |
Manufacturer Product Number | MLT2.7WH-LP |
Description | CBL TIE LOCKING SIL 450LB 10.20" |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.70" (68.60mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10.25" | |
Bundle Diameter | 2.70" (68.60mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 0.850' (259.08mm, 10.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,54500 € | 15,45 € |
| 25 | 1,49840 € | 37,46 € |
| 50 | 1,46420 € | 73,21 € |
| 100 | 1,43060 € | 143,06 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

