
MLT2.7H-LP316 | |
|---|---|
DigiKey Part Number | 298-19956-ND |
Manufacturer | |
Manufacturer Product Number | MLT2.7H-LP316 |
Description | CBL TIE LOCKING SIL 450LB 10.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.70" (68.60mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10.25" | |
Bundle Diameter | 2.70" (68.60mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 0.850' (259.08mm, 10.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,51840 $ | 125,92 $ |
| 100 | 2,46030 $ | 246,03 $ |
| 150 | 2,42673 $ | 364,01 $ |
| 250 | 2,38496 $ | 596,24 $ |
| 350 | 2,35774 $ | 825,21 $ |
| 500 | 2,32916 $ | 1.164,58 $ |
| Unit Price without VAT: | 2,51840 $ |
|---|---|
| Unit Price with VAT: | 2,99690 $ |

