
MLT1S-X | |
|---|---|
DigiKey Part Number | MLT1S-X-ND |
Manufacturer | |
Manufacturer Product Number | MLT1S-X |
Description | CBL TIE LOCKING SILVER 200LB 5" |
Customer Reference | |
Detailed Description | Standard, Locking Silver 1.00" (25.40mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.417' (127.00mm, 5.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


