
MLT1S-CP316 | |
|---|---|
DigiKey Part Number | 298-14944-ND |
Manufacturer | |
Manufacturer Product Number | MLT1S-CP316 |
Description | CBL TIE LOCKING SILVER 200LB 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 1.00" (25.40mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.417' (127.00mm, 5.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,46370 € | 146,37 € |
| 200 | 1,42985 € | 285,97 € |
| 300 | 1,41033 € | 423,10 € |
| 500 | 1,38600 € | 693,00 € |
| 700 | 1,37016 € | 959,11 € |
| 1.000 | 1,35351 € | 1.353,51 € |
| Unit Price without VAT: | 1,46370 € |
|---|---|
| Unit Price with VAT: | 1,74180 € |


