
MLT1H-LPAL | |
|---|---|
DigiKey Part Number | 298-16877-ND |
Manufacturer | |
Manufacturer Product Number | MLT1H-LPAL |
Description | CBL TIE LOCKING SILV 50LB 5.51" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 0.98" (25.00mm) 0.311" (7.90mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.311" (7.90mm) |
Manufacturer Panduit Corp | Length - Actual 0.459' (140.00mm, 5.51") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Aluminum |
Length - Approximate 5.5" | Color Silver |
Bundle Diameter 0.98" (25.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,30640 € | 65,32 € |
| 100 | 1,27650 € | 127,65 € |
| 150 | 1,25913 € | 188,87 € |
| 250 | 1,23764 € | 309,41 € |
| 350 | 1,22357 € | 428,25 € |
| 500 | 1,20882 € | 604,41 € |
| Unit Price without VAT: | 1,30640 € |
|---|---|
| Unit Price with VAT: | 1,55462 € |

