
MLT15S-Q | |
|---|---|
DigiKey Part Number | 298-22487-ND |
Manufacturer | |
Manufacturer Product Number | MLT15S-Q |
Description | CBL TIE LOCKING SILV 200LB 4.10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 15.00" (381.00mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Panduit Corp | Length - Actual 4.10' (1.25m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 200 lbs (90.72 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 48" | Color Silver |
Bundle Diameter 15.00" (381.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,81120 € | 145,28 € |
| Unit Price without VAT: | 5,81120 € |
|---|---|
| Unit Price with VAT: | 6,91533 € |

