
MLT14H-Q | |
|---|---|
DigiKey Part Number | 298-14943-ND |
Manufacturer | |
Manufacturer Product Number | MLT14H-Q |
Description | CBL TIE LOCKING SILV 450LB 3.79' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 14.00" (355.60mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Category | Width 0.310" (7.87mm) |
Manufacturer Panduit Corp | Length - Actual 3.79' (1.16m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 450 lbs (204.12 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 45.5" | Color Silver |
Bundle Diameter 14.00" (355.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,94320 € | 148,58 € |
| 50 | 5,80520 € | 290,26 € |
| 75 | 5,72560 € | 429,42 € |
| 125 | 5,62656 € | 703,32 € |
| 175 | 5,56200 € | 973,35 € |
| 250 | 5,49412 € | 1.373,53 € |
| Unit Price without VAT: | 5,94320 € |
|---|---|
| Unit Price with VAT: | 7,07241 € |

