
MLT12H-Q | |
|---|---|
DigiKey Part Number | 298-14941-ND |
Manufacturer | |
Manufacturer Product Number | MLT12H-Q |
Description | CBL TIE LOCKING SILV 450LB 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 12.00" (304.80mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 39.25" | |
Bundle Diameter | 12.00" (304.80mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 3.28' (1.00m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,47680 € | 111,92 € |
| 50 | 4,37340 € | 218,67 € |
| 75 | 4,31373 € | 323,53 € |
| 125 | 4,23928 € | 529,91 € |
| 175 | 4,19080 € | 733,39 € |
| 250 | 4,13988 € | 1.034,97 € |
| Unit Price without VAT: | 4,47680 € |
|---|---|
| Unit Price with VAT: | 5,32739 € |

