Parametric Equivalent

MLT10WH-LP316 | |
|---|---|
DigiKey Part Number | MLT10WH-LP316-ND |
Manufacturer | |
Manufacturer Product Number | MLT10WH-LP316 |
Description | CBL TIE LOCKING SIL 450LB 2.750' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 10.00" (254.00mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Category | Width 0.310" (7.87mm) |
Manufacturer Panduit Corp | Length - Actual 2.750' (838.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 450 lbs (204.12 kg) |
Part Status Active | Features Corrosion Resistance |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 33" | Color Silver |
Bundle Diameter 10.00" (254.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLT10H-LP316 | Panduit Corp | 500 | 298-22482-ND | 4,47040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,38360 € | 319,18 € |
| Unit Price without VAT: | 6,38360 € |
|---|---|
| Unit Price with VAT: | 7,59648 € |


