
MLT10SH-LP | |
|---|---|
DigiKey Part Number | 298-22484-ND |
Manufacturer | |
Manufacturer Product Number | MLT10SH-LP |
Description | CBL TIE LOCKING SIL 900LB 2.992' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 10.00" (254.00mm) 0.630" (16.00mm) 900 lbs (408.24 kg) |
Datasheet | Datasheet |
Category | Width 0.630" (16.00mm) |
Manufacturer Panduit Corp | Length - Actual 2.992' (911.86mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 900 lbs (408.24 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 36" | Color Silver |
Bundle Diameter 10.00" (254.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,65060 € | 382,53 € |
| Unit Price without VAT: | 7,65060 € |
|---|---|
| Unit Price with VAT: | 9,10421 € |

