
MLT10S-CP316 | |
|---|---|
DigiKey Part Number | 298-22483-ND |
Manufacturer | |
Manufacturer Product Number | MLT10S-CP316 |
Description | CBL TIE LOCKING SIL 200LB 2.750' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 10.00" (254.00mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Panduit Corp | Length - Actual 2.750' (838.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 200 lbs (90.72 kg) |
Part Status Active | Features Corrosion Resistance |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 33" | Color Silver |
Bundle Diameter 10.00" (254.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,16480 € | 416,48 € |
| 200 | 4,06735 € | 813,47 € |
| 300 | 4,01113 € | 1.203,34 € |
| 500 | 3,94112 € | 1.970,56 € |
| 700 | 3,89551 € | 2.726,86 € |
| 1.000 | 3,84759 € | 3.847,59 € |
| Unit Price without VAT: | 4,16480 € |
|---|---|
| Unit Price with VAT: | 4,95611 € |

