
MLT10EH-LP | |
|---|---|
DigiKey Part Number | MLT10EH-LP-ND |
Manufacturer | |
Manufacturer Product Number | MLT10EH-LP |
Description | CBL TIE LOCKING SIL 600LB 2.992' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 10.00" (254.00mm) 0.500" (12.70mm) 600 lbs (272.16 kg) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Panduit Corp | Length - Actual 2.992' (911.86mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 600 lbs (272.16 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 36" | Color Silver |
Bundle Diameter 10.00" (254.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,16600 € | 258,30 € |
| Unit Price without VAT: | 5,16600 € |
|---|---|
| Unit Price with VAT: | 6,14754 € |

