
MGC2-4-Q | |
|---|---|
DigiKey Part Number | 298-17136-ND |
Manufacturer | |
Manufacturer Product Number | MGC2-4-Q |
Description | CBL CLAMP GROUND BRONZE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Fastener |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Grounding | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Bronze | |
Color | Bronze | |
Length | 1.300" (33.02mm) | |
Width | 1.200" (30.48mm) | |
Height | 1.500" (38.10mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 3/8"-16 Thread, Direct Burial | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,41000 € | 38,41 € |
| 10 | 35,71500 € | 357,15 € |
| 25 | 34,69360 € | 867,34 € |
| Unit Price without VAT: | 38,41000 € |
|---|---|
| Unit Price with VAT: | 45,70790 € |

