
MFFPEWH | |
|---|---|
DigiKey Part Number | MFFPEWH-ND |
Manufacturer | |
Manufacturer Product Number | MFFPEWH |
Description | FACEPLATE EXTENDER |
Customer Reference | |
Detailed Description | 1 Port Faceplate Extender White Single Gang |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate Extender | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | - | |
Length | 2.189" (55.60mm) | |
Width | 3.685" (93.60mm) | |
Depth | 0.500" (12.70mm) | |
Material | - | |
Material Flammability Rating | - |


