
METS4-X | |
|---|---|
DigiKey Part Number | 298-16876-ND |
Manufacturer | |
Manufacturer Product Number | METS4-X |
Description | TAPE 304 STL.5"X21' 1=1ROLL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Stainless Steel 0.5" x 21' (12.7mm x 6.4m) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Continuous | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Stainless Steel | |
For Use With/Related Products | MEHT - Metal Embossing Tape System (6 position) | |
Material | Stainless Steel 304 | |
Label Size | 0.5" x 21' (12.7mm x 6.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,11000 € | 18,11 € |
| Unit Price without VAT: | 18,11000 € |
|---|---|
| Unit Price with VAT: | 21,55090 € |


