
MDC82NS | |
|---|---|
DigiKey Part Number | MDC82NS-ND |
Manufacturer | |
Manufacturer Product Number | MDC82NS |
Description | RACK 47.2X28X82.1 GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 47.200" L x 28.000" W x 82.100" H (1198.90mm x 711.10mm x 2085.30mm) Gray |
Datasheet | Datasheet |
Category | Dimensions - Overall 47.200" L x 28.000" W x 82.100" H (1198.90mm x 711.10mm x 2085.30mm) |
Manufacturer Panduit Corp | Door Glass (Front), Steel (Rear) |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Back |
Type Cabinet Rack | Color Gray |
Style Enclosed, Bottom, Front, Sides, Top | Base Product Number |
Number of Units 42U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.330,64000 € | 10.330,64 € |
| Unit Price without VAT: | 10.330,64000 € |
|---|---|
| Unit Price with VAT: | 12.293,46160 € |

