MFR Recommended

MDC79 | |
|---|---|
DigiKey Part Number | MDC79-ND |
Manufacturer | |
Manufacturer Product Number | MDC79 |
Description | RACK 48X27.5X79.7 BLACK |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 48.000" L x 27.559" W x 79.764" H (1219.20mm x 700.00mm x 2026.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 48.000" L x 27.559" W x 79.764" H (1219.20mm x 700.00mm x 2026.00mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back | |
Material | - | |
Color | Black | |
Weight | - |


