
MBEH-TLR | |
|---|---|
DigiKey Part Number | MBEH-TLR-ND |
Manufacturer | |
Manufacturer Product Number | MBEH-TLR |
Description | STRAPPING TIE SILVER 300LB 250' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Silver Variable 0.500" (12.70mm) 300 lbs (136.08 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 250' | |
Bundle Diameter | Variable | |
Width | 0.500" (12.70mm) | |
Length - Actual | 250.00' (76.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 300 lbs (136.08 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,64000 € | 292,64 € |
| Unit Price without VAT: | 292,64000 € |
|---|---|
| Unit Price with VAT: | 348,24160 € |

