
MACC25-AV-D | |
|---|---|
DigiKey Part Number | 298-22456-ND |
Manufacturer | |
Manufacturer Product Number | MACC25-AV-D |
Description | CBL CLIP C-TYPE SILVER ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Adhesive 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Panduit Corp | Color Silver |
Packaging Bulk | Length 0.770" (19.56mm) |
Part Status Active | Width 0.540" (13.72mm) |
Type Clip, C-Type | Height 0.400" (10.16mm) |
Type Attributes Bendable | Adhesive Acrylic Based |
Opening Size 0.250" (6.35mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,92280 € | 23,07 € |
| 50 | 0,90260 € | 45,13 € |
| 100 | 0,88320 € | 88,32 € |
| 250 | 0,85816 € | 214,54 € |
| 500 | 0,83964 € | 419,82 € |
| 1.000 | 0,82150 € | 821,50 € |
| 2.500 | 0,79810 € | 1.995,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

