Wire Marker, Cable Tie 2.00" W x 1.00" L (50.8mm x 25.4mm) Blue Polyester, Polyolefin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M200X100ACT

DigiKey Part Number
M200X100ACT-ND
Manufacturer
Manufacturer Product Number
M200X100ACT
Description
WIRE MARKR CBL TIE 50.8MMX25.4MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 2.00" W x 1.00" L (50.8mm x 25.4mm) Blue Polyester, Polyolefin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
2.00" W x 1.00" L (50.8mm x 25.4mm)
Cable Diameter
-
Legend
Blank
Color
Blue
Material
Polyester, Polyolefin
Operating Temperature
-50°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1304,20000 €304,20 €
Manufacturers Standard Package
Unit Price without VAT:304,20000 €
Unit Price with VAT:361,99800 €