
M200X080FQT | |
|---|---|
DigiKey Part Number | M200X080FQT-ND |
Manufacturer | |
Manufacturer Product Number | M200X080FQT |
Description | WIRE MARKER CBL TIE 50.8X20.3MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.00" W x 0.80" L (50.8mm x 20.3mm) White Polyolefin (PO) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.00" W x 0.80" L (50.8mm x 20.3mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyolefin (PO) | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,08000 $ | 675,08 $ |
| Unit Price without VAT: | 675,08000 $ |
|---|---|
| Unit Price with VAT: | 803,34520 $ |

