
M200X050ACT | |
|---|---|
DigiKey Part Number | M200X050ACT-ND |
Manufacturer | |
Manufacturer Product Number | M200X050ACT |
Description | WIRE MARKR CBL TIE 50.8MMX12.7MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.00" W x 0.50" L (50.8mm x 12.7mm) Blue Polyester, Polyolefin |
Datasheet | Datasheet |
Category | Legend Blank |
Manufacturer Panduit Corp | Color Blue |
Packaging Bulk | Material Polyester, Polyolefin |
Part Status Active | Operating Temperature -50°C ~ 105°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 2.00" W x 0.50" L (50.8mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,15000 € | 258,15 € |
| Unit Price without VAT: | 258,15000 € |
|---|---|
| Unit Price with VAT: | 307,19850 € |

