
LWS-5 | |
|---|---|
DigiKey Part Number | LWS-5-ND |
Manufacturer | |
Manufacturer Product Number | LWS-5 |
Description | LABEL SELF LAMINATING WHT 250/RL |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.00" (25.4mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.00" (25.4mm x 25.4mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit LS3E Dot-Matrix Printer (Hand-Held) | |
Operating Temperature | - | |
Base Product Number |

